BNUC11ATKPE0002 99ANTH
![ASUS 90AB1ATK-MB1120-NUC11ATKPE](https://www.rutronik24.com/pim/direct/asus/medium/asus-bnuc11atkpe000299anth.jpg)
image shown is a representation only
Supplier: ASUS Global PTE Ltd.
Matchcode: BNUC11ATKPE0002 99ANTH
Rutronik No.: DISSYS1556
Unit Pack: 1
MOQ: 5
Packaging: BOX
Parameter
- Chassis format
- NUC
- System chipset
- INTEL
- No.of CPU socke
- 1X
- CPU installed
- N6005
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory sockets
- 2X SO-DIMM
- Max.memory size
- 32 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- 1x HDMI+DP
- SATA ports
- 0
- USB ports
- 6
- COM ports
- 0
- Ethernet
- 1X
- Ethernet type
- 1GB
- Ethernet chipse
- INTEL
- Sound onboard
- Y Y/N
- SSD connector
- M.2
- Optical drive
- NONE
- OS installed
- NONE
- Memory install.
- NONE
- HDD/SSD install
- NONE
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Supplier Part
- 90AB1ATK-MB1120-NUC11ATKPE
- Customs Tariff No.
- 84715000000
- Country
- China
- Supplier Lead time
- 130 weeks