90YV0CX1-M0NA00


image shown is a representation only
Description:
Graphics Card GeForce GTX 1650
Supplier:
ASUS Global PTE Ltd.
Matchcode:
ROG-STRIX-GTX1650-O4G-GAMING
Rutronik No.:
DISACC1515
Unit Pack:
1
MOQ:
8
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Chip manufact.
- NVIDIA
- Chipset
- GTX1650
- Bus type
- PCIE 4.0
- PCIe slot
- X16
- Memory size
- 4000 MB
- VGA
- NONE
- DVI
- NONE
- HDMI
- 2
- DP
- 2
- miniDP
- NONE
- Cooler
- ACTIVE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Used slots
- 3
- Video IN
- N Y/N
- Video OUT
- N Y/N
- Width
- 127 mm
- Length
- 242 mm
- Height
- 39 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84718000000
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.