90SW00G0-M0EAY0


image shown is a representation only
Description:
ASUS ATX Workstation LGA1151
Supplier:
ASUS Global PTE Ltd.
Matchcode:
WS-C246-PRO
Rutronik No.:
DISBOA3063
Unit Pack:
1
MOQ:
5
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel C246
- Socket type
- LGA1151
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 4X DIMM
- Graphic interf.
- VGA/DP/HDM
- SATA ports
- 8
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 12
- COM ports
- 1
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 24/7
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 64 GB
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Intel® LGA1151 ATX motherboard with four PCIe 3.0 x16 slots,
dual M.2 and USB 3.1 Gen2 connectors
- Four PCIe 3.0 x16 slots for flexible expandability with graphics, RAID and LAN add-on cards
- Powerful performance with Intel®Xeon®E processor and ECC Memory
- Supports up to three independent displays simultaneously via HDMI, DisplayPort, DVI-D and VGA
- Next-gen transfer speeds with up to 32Gbps M.2 and 10Gbps USB 3.1 Type-A and Type-C
- Dual Intel® Gigabit LAN with teaming Support
- SafeSlot PCIe x16 to protect your graphics card Investment
- ASUS Control Center — A software utility that provides convenient, secure and cost-saving centralized IT management for small and medium businesses
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.