90SW0090-M0EAY0


image shown is a representation only
Description:
ASUS ATX Workstation LGA2066
Supplier:
ASUS Global PTE Ltd.
Matchcode:
WS X299 PRO
Rutronik No.:
DISBOA3068
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel X299
- Socket type
- LGA2066
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 8X DIMM
- Graphic interf.
- VGA
- SATA ports
- 6
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 14
- COM ports
- 1
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- 4xPCIe
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 128 GB
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
Intel LGA 2066 ATX motherboard with DDR4 4133MHz,
dual M.2 and M.2 heatsink, U.2, and USB 3.1 Gen 2 connectors.
- 5-Way Optimization: One-click, system-wide tuning, delivers optimized overclocking and intelligent cooling for a diverse range of workloads.
- Industry-leading cooling options: Comprehensive controls for fans and water pumps, via Fan Xpert 4 software or the acclaimed ASUS UEFI.
- Ultra-efficient VRM heatsink: Metal fin array connected to large surface area via a heatpipe tames X299 thermals to enable unthrottled performance.
- Next-gen transfer speeds: Up to 32Gbps dual M.2 and U.2, plus up to 10Gbps USB 3.1 Type-A and Type-C Connections.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.