90SW0080-M0EAY0


image shown is a representation only
Description:
ASUS ATX Workstation LGA2066
Supplier:
ASUS Global PTE Ltd.
Matchcode:
WS C422 PRO/SE
Rutronik No.:
DISBOA3067
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel C422
- Socket type
- LGA2066
- Memory type
- DDR4
- Onboard graphic
- Y Y/N
- Memory sockets
- 8X DIMM
- Graphic interf.
- VGA
- SATA ports
- 6
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 12
- COM ports
- 1
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- XEON suppo
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 512 GB
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Intel® LGA2066 ATX motherboard with complete IT infrastructure
management supporting Intel® Xeon® processor and ECC Memory
- Powered by Intel® Xeon® W processor with ECC memory
- ASUS Control Center - A software utility that provides convenient, secure and cost-saving centralized IT management for small and medium businesses
- Server-grade design with built-in dual Intel Gigabit LAN
- Next-gen transfer speeds - Up to 32Gbps dual M.2 and U.2, plus up to 10Gbps USB 3.1 Type-A and Type-C Connections
- Ultimate graphics power with 2/3-Way NVIDIA® SLI™ and AMD® Crossfire X™
- Ultra-efficient VRM heatsink - Metal fin array connected to large surface area via a heatpipe tames C422 thermals to enable unthrottled performance
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.