90ME03L0-M0ECY0


image shown is a representation only
Description:
ASUS 3,5 SBC w/ Intel i5-8265UE
Supplier:
ASUS Global PTE Ltd.
Matchcode:
C583ES-IM-AA
Rutronik No.:
DISBOA3536
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- Socket type
- ONBOARD
- System chipset
- i5-8265UE
- Memory type
- DDR4
- PATA ports
- 0
- Onboard graphic
- Y Y/N
- Graphic interf.
- HDMI/DP/VG
- SATA ports
- 1
- Memory sockets
- 1X SO-DIMM
- SSD connector
- MSATA
- miniPCIe
- HALF
- USB ports
- 8
- COM ports
- 6
- LVDS/eDP
- 1X LVDS
- LVDS type
- 24BIT
- Sound onboard
- Y Y/N
- Special feature
- I2C/SMBus
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- Intel i219
- Cooler included
- N Y/N
- Power input
- 12/24V DC
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Max.memory size
- 16 GB
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.