90ME00N3-M0ECY1
image shown is a representation only
Description:
ASUS PE200U Box-PC w/ Intel i3
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PE200U-I3
Rutronik No.:
DISSYS1344
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Chassis format
- WITH FAN
- System chipset
- ONBOARD
- No.of CPU socke
- ONBOARD
- CPU installed
- DDR4
- Socket type
- NONE
- Memory type
- 4
- Memory sockets
- Y
- Max.memory size
- HDMI/DP GB
- Onboard graphic
- 1 Y/N
- Graphic interf.
- 0
- SATA ports
- MSATA
- USB ports
- FULL
- COM ports
- 4
- Ethernet
- 2
- Ethernet type
- 2X
- Ethernet chipse
- 1GB
- Sound onboard
- REALTEK Y/N
- SSD connector
- Y
- HDD/SSD bays
- I2C
- Optical drive
- 12/24V DC
- OS installed
- 57
- Memory install.
- 147
- HDD/SSD install
- 254
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.