90MB16I0-M0EAY0
image shown is a representation only
Description:
ASUS ATX-Board PRIME Z590-P
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PRIME Z590-P
Rutronik No.:
DISBOA3320
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- ATX
- System chipset
- Intel Z590
- Socket type
- LGA1200
- Memory type
- DDR4
- Memory sockets
- 2X DIMM
- Max.memory size
- 128 GB
- Onboard graphic
- Y Y/N
- Graphic interf.
- VGA,HDMI
- SATA ports
- 4
- PATA ports
- 0
- SSD connector
- M.2
- miniPCIe
- NONE
- USB ports
- 8
- COM ports
- 0
- LVDS/eDP
- NONE
- LVDS type
- NONE
- Sound onboard
- Y Y/N
- Special feature
- PCIe 4.0
- Ethernet
- 1X
- Ethernet type
- 2,5GB
- Ethernet chipse
- INTEL
- Cooler included
- N Y/N
- Pwr connector
- ATX
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Rutronik Approved Compatibility (MemTest86)
Memory modules:
+ DISMOD1983 (Validated by Rutronik)
Please contact PM Richard Klauser for MemTest86 Pro Certificate.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.