90IE0010-M0EAN0
image shown is a representation only
Description:
AI Accelerator Card PCIe 3.0x16
Supplier:
ASUS Global PTE Ltd.
Matchcode:
CRL-G18U-P3DF
Rutronik No.:
DISACC1508
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Processor
- Coral Edge
- Technology
- VLIW
- Form factor
- PROPIETARY
- Interface
- M.2
- PCIe Generation
- GEN3 X16
- USB Generation
- 3.0
- Cooling solutio
- WITH FAN
- Operating temp.
- 0 TO +50°C
- Pwr.consumption
- 30 W
- Open vino supp.
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.