90AE0191-M000P0


image shown is a representation only
Description:
PE1100N NVIDIA Jetson Orin Nano 8GB
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PE1100N
Rutronik No.:
DISSYS1559
Unit Pack:
1
MOQ:
1
package:
N/A
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- FANLESS
- System chipset
- ONBOARD
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- NONE
- Max.memory size
- 8 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI
- SATA ports
- 0
- PATA ports
- 0
- SSD connector
- NONE
- USB ports
- 3
- COM ports
- 1
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- REALTEK
- Sound onboard
- Y Y/N
- Special feature
- -20-+60°C
- Power input
- 12/24V DC
- System height
- 55,5 mm
- System width
- 145,0 mm
- System length
- 78,0 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- FULL
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.