90AE0011-M00040


image shown is a representation only
Description:
ASUS PE400D Box-PC w/ Intel i7
Supplier:
ASUS Global PTE Ltd.
Matchcode:
PE400D with i7-10700E
Rutronik No.:
DISSYS1399
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Cooling design
- WITH FAN
- System chipset
- ONBOARD
- Socket type
- ONBOARD
- Memory type
- DDR4
- Memory socket
- NONE
- Max.memory size
- 4 GB
- Onboard graphic
- Y Y/N
- Graphic interfa
- HDMI/DP
- SATA ports
- 1
- PATA ports
- 0
- SSD connector
- MSATA
- USB ports
- 4
- COM ports
- 2
- Ethernet
- 2X
- Ethernet type
- 1GB
- Ethernet chipse
- REALTEK
- Sound onboard
- Y Y/N
- Special feature
- I2C
- Power input
- 12/24V DC
- System height
- 57 mm
- System width
- 147 mm
- System length
- 254 mm
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- miniPCIe
- FULL
- ECCN
- 5A992
- Customs Tariff No.
- 84715000000
- Country
- Taiwan
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.