90ABEGBA-MBQ100-BKCMA2GB
Description:
ASUS NUC Pro Assembly Element
Supplier:
ASUS Global PTE Ltd.
Matchcode:
BKCMA2GB
Rutronik No.:
DISBOA3774
Unit Pack:
1
MOQ:
5
Packaging:
INDIVIDUAL
- Form factor
- PROPRIETAR
- Standard
- COMPUTE MO
- COMe type
- NONE
- USB 3.0
- 4
- Graphic interfa
- HDMI
- Typ.capacity
- 235 mAh
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 84733020000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.