V9733E3-LP


Description:
HSINK PROFIL L50.8
Supplier:
ASSMANN WSW
Matchcode:
V9733E3LP
Rutronik No.:
HSINK2169
Unit Pack:
100
MOQ:
1500
Packaging:
BOX
- Length
- 50.8 mm
- Height
- 25 mm
- Thermal resist.
- 4.8 k/W
- Series
- V9733
- Width
- 42 mm
- Colour
- BLACK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- China
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.