V8612/AV


image shown is a representation only
Description:
HFOILS DOUBLE ADHESIVE/EL.ISO. TO220
Supplier:
ASSMANN WSW
Matchcode:
V8612AV
Rutronik No.:
HFOILS1227
Unit Pack:
198
MOQ:
198
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Th.Resistance
- 0.35 C/W
- Cont.use temp.
- -60 / +200 °C
- Th.conductivity
- 1.9 W/mK
- Length
- 18 mm
- Thickness
- 0.2 mm
- Width
- 13 mm
- Colour
- RED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.