V8502A


image shown is a representation only
Description:
HSINK TRANSISTOR
Supplier:
ASSMANN WSW
Matchcode:
V8502A
Rutronik No.:
HSINK1200
Unit Pack:
200
MOQ:
400
Packaging:
BOX
- Length
- 30 mm
- Height
- 12.7 mm
- Opening
- 10.3 mm
- Thermal resist.
- 20 k/W
- Series
- V8502
- Width
- 24.1 mm
- Colour
- BLACK
- Use with
- TO220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.