V7237C


Description:
HSINK TO-220
Supplier:
ASSMANN WSW
Matchcode:
V7237C
Rutronik No.:
HSINK2142
Unit Pack:
500
MOQ:
4000
Packaging:
BOX
- Length
- 19.05 mm
- Height
- 12.7 mm
- Thermal resist.
- 21 k/W
- Series
- V7237
- Width
- 13.21 mm
- Colour
- BLACK
- Use with
- TO 220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.