V6621M


Description:
DISTANCE BOLT M40
Supplier:
ASSMANN WSW
Matchcode:
V6621M
Rutronik No.:
EMACS1321
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Contact type
- FEMALE
- Length
- 40 mm
- Series
- V6621
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 73181900900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.