V6514D


image shown is a representation only
Description:
NON-SILICON-THERMAL-COMP250g
Supplier:
ASSMANN WSW
Matchcode:
V6514D
Rutronik No.:
HSINK1271
Unit Pack:
1
MOQ:
6
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Height
- 60 mm
- Series
- V6514
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.