V2012B


image shown is a representation only
Description:
HSINK TRANSISTOR 21K/W
Supplier:
ASSMANN WSW
Matchcode:
V2012B
Rutronik No.:
HSINK2129
Unit Pack:
225
MOQ:
4050
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 19 mm
- Height
- 11 mm
- Thermal resist.
- 21 k/W
- Series
- V2012
- Width
- 22 mm
- Colour
- BLACK
- Use with
- TO 220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.