V-1105-SMD/A-L


image shown is a representation only
Description:
HSINK TRANSISTOR
Supplier:
ASSMANN WSW
Matchcode:
FK92227AL
Rutronik No.:
HSINK2094
Unit Pack:
2250
MOQ:
11250
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 27.96 mm
- Height
- 9.52 mm
- Thermal resist.
- 21 k/W
- Series
- V1105
- Width
- 22 mm
- Use with
- TO220
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84879090900
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.