V105601S


Description:
HSINK SRANG
Supplier:
ASSMANN WSW
Matchcode:
SK438 75AL
Rutronik No.:
HSINK2163
Unit Pack:
1
MOQ:
100
Packaging:
BOX
- Length
- 215 mm
- Height
- 83 mm
- Series
- V10560
- Width
- 250 mm
- Colour
- Grey
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 76042990900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.