V10218-1


Description:
HSINK STAMPED FRAME
Supplier:
ASSMANN WSW
Matchcode:
FRAME 2989157
Rutronik No.:
HSINK2060
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Length
- 258 mm
- Height
- 57 mm
- Typ
- FRAME
- Series
- V10218-1
- Width
- 91 mm
- Colour
- DEGREASED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 76169990990
- Country
- Taiwan
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.