KAB 4602
![ASSMANNWSW ASSMANNWSW](https://www.rutronik24.com/images/logos/assmannwsw_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
DVI 2x CABLE ASSEMB 3000MM
Supplier:
ASSMANN WSW
Matchcode:
KAB4602
Rutronik No.:
CABLE1266
Unit Pack:
30
MOQ:
30
Packaging:
INDIVIDUAL
- Family
- DVI/VGA
- Termin.port A
- DVI
- Cable length
- 3,000 mm
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- -00 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.