KAB4873


Description:
FLAT Cable 40P 35MM AWM 30AWG
Supplier:
ASSMANN WSW
Matchcode:
KAB4873
Rutronik No.:
CABLE3055
Unit Pack:
1000
MOQ:
1000
Packaging:
INDIVIDUAL
- Automotive
- NO
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.