DK-1531-P-305-1


image shown is a representation only
Description:
PATCH Cable RAW AWG26/7 L=305M PVC
Supplier:
ASSMANN WSW
Matchcode:
DK1531P3051
Rutronik No.:
CABLE3204
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Family
- ETHERNET
- Brand
- DIGITUS
- Termin.port A
- RJ45
- Termin.port B
- twisted
- Oper.temp.min.
- -10 °C
- Oper.temp.max.
- 60 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.