AWP 16-7240-T


image shown is a representation only
Description:
16P IDC SOCKET STRAIGHT 2 ROW
Supplier:
ASSMANN WSW
Matchcode:
AWP167240T
Rutronik No.:
CONN3981
Unit Pack:
120
MOQ:
120
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- A-WP
- Feature funct.
- .White
- Family
- IDC CONN
- Brand
- DIN 41651
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.