- Home
- Electromechanical Components
- Connectors
- ASSMANN WSW Connectors
image shown is a representation only
![ASSMANNWSW ASSMANNWSW](https://www.rutronik24.com/images/logos/assmannwsw_webgate.png)
40P MALE PINHEADER STRAIGHT
Supplier:
ASSMANN WSW
Matchcode:
AWHW40G0202T
Rutronik No.:
COREC40873
Unit Pack: 32
MOQ: 96
Packaging: BULK
- No.of contacts
-
40
- Contact pitch
-
2.54 mm
- Number of rows
-
02
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
00 V
- Series
-
A-WH
- Feature funct.
-
.White
- Family
-
CONNECTOR
- Brand
-
DIN 41651
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
40P PIN HEADER 2ROW 2,54MM STR
Packaging:
BOX
40P PIN HEADER 2,54MM STR
Packaging:
BAG
40P UNSHROUDED HEADER 2ROW
Packaging:
BULK
20P EJECT LATCH 2.54MM CONN
Packaging:
BULK
40P BTB REC DR THT
Packaging:
TUBE
40P SOCKET RECTANGULAR CONN
Packaging:
BULK
40P IDC CONNECTOR ST
Packaging:
BULK
2.54mm BTB Socket D/R S/T 40P
Packaging:
TRAY
40P EJECT LATCH 2.54MM CONN
Packaging:
TUBE
40P FEMALE HEADER 2R THT...
Packaging:
INDIVIDUAL
Previous
Next