AWHW 16G-SMD-R
Description:
16P BOX HEADER SMD 2,54MM T&R
Supplier:
ASSMANN WSW
Matchcode:
AWHW16GSMDR
Rutronik No.:
CONN16418
Unit Pack:
200
MOQ:
200
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 1000 V
- Series
- A-WH
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- Box Header
- Brand
- DIN 41651
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.