AWHW 14G-0202-T


image shown is a representation only
Description:
14P PIN HEADER STRAIGHT 2.54MM
Supplier:
ASSMANN WSW
Matchcode:
AWHW14G0202T
Rutronik No.:
COREC24229
Unit Pack:
80
MOQ:
240
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- A-WH
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- .White
- Family
- CONNECTOR
- Brand
- DIN 41651
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.