- Home
- Electromechanical Components
- Connectors
- ASSMANN WSW Connectors
image shown is a representation only
![ASSMANNWSW ASSMANNWSW](https://www.rutronik24.com/images/logos/assmannwsw_webgate.png)
07P MALE PINHEADER STR 2,54MM
Supplier:
ASSMANN WSW
Matchcode:
AW140EGG07E
Rutronik No.:
COREC28968
Unit Pack: 400
MOQ: 400
Packaging: BAG
- No.of contacts
-
07
- Contact pitch
-
2.54 mm
- Number of rows
-
01
- Contact style
-
MALE
- Termin.style
-
THT
- Contact plating
-
GOLD
- Orientation
-
STRAIGHT
- Current rating
-
3.00 A
- Voltage rating
-
00 V
- Series
-
AW 140
- Feature funct.
-
.Black
- Family
-
CONNECTOR
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
07P PINHEADER SANDWICH 1R THT
Packaging:
BULK
07P FEMALE HEADER 1R 2.54 THT
Packaging:
BULK
07P FEMALE HEADER 1R STR 2.54
Packaging:
BOX
07P PINHEADER 2,54 1R...
Packaging:
INDIVIDUAL
07P PIN HEADER TIN THT 2,54MM
Packaging:
INDIVIDUAL
07P FEMALE HEADER 1R 2.54 THT
Packaging:
BOX
07P PINHEADER SANDWICH 1R 2.54
Packaging:
BULK
07P PINHEADER RA 1R THT 2.54MM
Packaging:
BULK
2.54mm BTB Header S/R S/T 7P
Packaging:
BULK
07P FEMALE HEADER 2,54MM
Packaging:
REEL
Previous
Next