A-USBSB
![ASSMANNWSW ASSMANNWSW](https://www.rutronik24.com/images/logos/assmannwsw_medium.png)
Topseller
![ASSMANNWSW A-USBSB](https://www.rutronik24.com/pim/supplier/assmannwsw/medium/assmannwsw-a-usbsb.jpg)
image shown is a representation only
Description:
USB SOCKET TYP B PCB
Supplier:
ASSMANN WSW
Matchcode:
AUSBSB
Rutronik No.:
COREC19014
Unit Pack:
80
MOQ:
80
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 2.50 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.50 A
- Voltage rating
- 30 V
- Series
- A-USB-SB
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- 2.0 .White
- Family
- USB
- Brand
- USB-TYPE-B
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.