A-USB A-LP-SMT-C


image shown is a representation only
Description:
USB Type-A R/A SMT
Supplier:
ASSMANN WSW
Matchcode:
AUSBALPSMTC
Rutronik No.:
CONN4336
Unit Pack:
100
MOQ:
100
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 04
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- A-USB-A
- Feature funct.
- 2.0 .White
- Family
- USB
- Brand
- USB-Type-A
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.