A-TB500-TO03


Description:
03P Terminal Block 5.00mm Through Hole
Supplier:
ASSMANN WSW
Matchcode:
ATB500TO03
Rutronik No.:
CONN16860
Unit Pack:
2080
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 5.00 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- _OTHER
- Contact plating
- BRASS
- Orientation
- _OTHER
- Current rating
- 10.0 A
- Voltage rating
- 300 V
- Series
- A-TB-500
- Oper.temp.min.
- -30 °C
- Oper.temp.max.
- 105 °C
- AWG
- 16-26
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.