A-TB250-HW08-BK-A
Description:
08P Terminal Block 25mm
Supplier:
ASSMANN WSW
Matchcode:
ATB250HW08BKA
Rutronik No.:
CONN8245
Unit Pack:
235
MOQ:
2820
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 2.50 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- A-TB-0250
- Family
- TERM.BLOCK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.