AR16-HZL-TT
image shown is a representation only
Description:
16P ROUND MSTEG 300 MIL=7.62MM
Supplier:
ASSMANN WSW
Matchcode:
AR16HZLTT
Rutronik No.:
CONN4127
Unit Pack:
29
MOQ:
116
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 100 V
- Series
- AR-PP
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- DIP round
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.