A-MJH-8-EG-ATP-SIK01


Description:
RJ45 Modular Jack
Supplier:
ASSMANN WSW
Matchcode:
A-MJH-8-EG-ATP-SIK01
Rutronik No.:
CONN13030
Unit Pack:
50
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 08
- Contact pitch
- 1.02 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.50 A
- Voltage rating
- 150 V
- Series
- A-MJH
- Oper.temp.min.
- +05 °C
- Oper.temp.max.
- 115 °C
- Special feature
- 1Port
- Feature funct.
- Tab_down
- Family
- MODJACK
- Brand
- RJ45
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.