AK-300108-030-S
Description:
USB Cable Ass. A TO MINI B MALE L=30MM
Supplier:
ASSMANN WSW
Matchcode:
AK300108030S
Rutronik No.:
CABLE1199
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Cable kit
- 04 Y/N
- Cable type
- 0.00
- Length
- 01 mm
- Connector A
- MALE
- Connector B
- USB B MINI
- Slot bracket
- USB 2.0 Y/N
- Bracket size
- STRAIGHT
- Touch controler
- AK-30010
- BL controler
- -00
- No.cables
- -00
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85444290900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.