AFFC-050-12-051-11
![ASSMANNWSW ASSMANNWSW](https://www.rutronik24.com/images/logos/assmannwsw_medium.png)
![ASSMANNWSW AFFC-050-12-051-11](https://www.rutronik24.com/pim/direct/assmannwsw/medium/assmannwsw-affc-050-12-051-11.jpg)
image shown is a representation only
Description:
12P FFC/FPC ZIF SMT 0.50mm
Supplier:
ASSMANN WSW
Matchcode:
AFFC-050-12-051-11
Rutronik No.:
CONN16009
Unit Pack:
100
MOQ:
2000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 12
- Contact pitch
- 0.50 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 0.40 A
- Voltage rating
- 50 V
- Series
- A-FFC
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.