A-DFF-25LPIII/Z-UNC
Description:
25P D-SUB SOCKET #4-40UNC
Supplier:
ASSMANN WSW
Matchcode:
ADFF25LPIIIZUNC
Rutronik No.:
CONN11692
Unit Pack:
48
MOQ:
48
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 25
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- A-DFF
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.