A-DFF-25LPIII/Z


image shown is a representation only
Description:
25P D-Sub SOCKET IDC
Supplier:
ASSMANN WSW
Matchcode:
ADFF25LPIIIZ
Rutronik No.:
COSUBD9192
Unit Pack:
48
MOQ:
48
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 25
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 1.00 A
- Voltage rating
- 250 V
- Series
- A-DFF
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.