A-DF09A/KG-T1
![ASSMANNWSW ASSMANNWSW](https://www.rutronik24.com/images/logos/assmannwsw_medium.png)
Topseller
![ASSMANNWSW A-DF09A/KG-T1](https://www.rutronik24.com/pim/supplier/assmannwsw/medium/assmannwsw-a-df09akg-t1.jpg)
image shown is a representation only
Description:
09P D-SUB SOCKET 90° W BOLT
Supplier:
ASSMANN WSW
Matchcode:
ADF09AKGT1
Rutronik No.:
COSUBD8779
Unit Pack:
90
MOQ:
90
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 09
- Contact pitch
- 2.77 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- A-DF
- Family
- DSUB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.