A-CCS 032-Z-SM
image shown is a representation only
Description:
32P PLCC SOCKET SMD IC
Supplier:
ASSMANN WSW
Matchcode:
ACCS032ZSM
Rutronik No.:
CONN2030
Unit Pack:
29
MOQ:
58
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 32
- Contact pitch
- 1.27 mm
- Number of rows
- 04
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 100 V
- Series
- A-CCS
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- 15m Ohm
- Family
- PLCC
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.