A 40-LC TT


image shown is a representation only
Description:
40P IC SOCKET STAMPED CONTACS
Supplier:
ASSMANN WSW
Matchcode:
A40LCTT
Rutronik No.:
COREC31994
Unit Pack:
12
MOQ:
120
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 40
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THR
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- A-PP-LC/TT
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 85 °C
- Family
- DIP stamp
- Brand
- IC SOCKET
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.