A-57/50 M
![ASSMANNWSW ASSMANNWSW](https://www.rutronik24.com/images/logos/assmannwsw_medium.png)
![ASSMANNWSW A-57/50 M](https://www.rutronik24.com/pim/direct/assmannwsw/medium/assmannwsw-a-5750m.jpg)
image shown is a representation only
Description:
50P MALE CENTRONICS CON + HOOD
Supplier:
ASSMANN WSW
Matchcode:
A5750M
Rutronik No.:
CONN10023
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 50
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- _OTHER
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- A-57
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.