AR16-1332-FL
Description:
RC0603 13,3K 1% 0,1W TK100 AUTOMOTIVE
Supplier:
ASJ
Matchcode:
RC060313,3K1%
Rutronik No.:
WRC61412
Unit Pack:
5000
MOQ:
25000
package:
0603
Packaging:
REEL
- Resistor value
- 13,3K Ω
- Package
- 0603
- Res.tolerance
- 1 %
- Temp.coeff.
- 100 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Spec.features
- AUTOGRADE
- Technology
- THICKFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Singapore
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.