APS6408L-3OBM-BA
image shown is a representation only
Description:
DDR PseudoSRAM 64Mbit x8 OPI
Supplier:
APMEMORY
Matchcode:
APS6408L-3OBM-BA
Rutronik No.:
ICDRAM2065
Unit Pack:
1
MOQ:
1
package:
BGA24
Packaging:
TRAY
- Type
- PSRAM
- Density
- 64M bit
- Organisation
- 8Mx8
- U(cc)min
- 2.7 V
- U(cc)max
- 3.6 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- BGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.