APS512XXN-OB9-WB


Description:
DDR PseudoSRAM 512Mbit x8 OPI WLCSP
Supplier:
APMEMORY
Matchcode:
APS512XXN-OB9-WB
Rutronik No.:
ICDRAM2504
Unit Pack:
5000
MOQ:
5000
package:
WLCSP
Packaging:
REEL
- Type
- PSRAM
- Density
- 512M bit
- Organisation
- 64Mx8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- Package
- WLCSP
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.