APS3204L-3SQNA-SN
image shown is a representation only
Description:
SDR PseudoSRAM 32Mbit x1/x4 SPI
Supplier:
APMEMORY
Matchcode:
APS3204L-3SQNA-SN
Rutronik No.:
ICDRAM2212
Unit Pack:
1
MOQ:
1
package:
SOP8
Packaging:
REEL
- Type
- PSRAM
- Density
- 32M bit
- Organisation
- 8Mx4
- U(cc)min
- 2,7 V
- U(cc)max
- 3,3 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 105 °C
- Automotive
- AEC-Q(100)
- Package
- SOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.