APS1604M-3SQR-ZR


image shown is a representation only
Description:
SDR PseudoSRAM 16Mbit 2Mx8 QSPI
Supplier:
APMEMORY
Matchcode:
APS1604M-3SQR-ZR
Rutronik No.:
ICDRAM2476
Unit Pack:
10000
MOQ:
10000
package:
USON8
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSRAM
- Density
- 16M bit
- Organisation
- 2Mx8
- U(cc)min
- 2.7 V
- U(cc)max
- 3.6 V
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Read/write cycl
- YES
- I(cc)
- 0.007 A
- Stdby.curr.I(Q)
- 0,00015A
- Automotive
- NO
- Package
- USON8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.