APS12808L-OBMX-BA
![APMEMORY APMEMORY](https://www.rutronik24.com/images/logos/apmemory_medium.png)
![APMEMORY APS12808L-OBMX-BA](https://www.rutronik24.com/pim/direct/apmemory/medium/apmemory-aps12808l-obmx-ba.jpg)
image shown is a representation only
Description:
DDR PseudoSRAM 128Mbit x8 OPI
Supplier:
APMEMORY
Matchcode:
APS12808L-OBMX-BA
Rutronik No.:
ICDRAM2270
Unit Pack:
1
MOQ:
1
package:
BGA24
Packaging:
TRAY
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PSRAM
- Density
- 128M bit
- Organisation
- 16Mx8
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 105 °C
- Automotive
- NO
- Package
- BGA24
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Taiwan
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.